Reference Only
1300570003
Modular Connectors / Ethernet Connectors WOODHEAD (ENSAM315)
Datasheet
1300570003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Type | Circular | |
| Gender | Plug (Male) | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Voltage Rating | 125 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | 130057 | |
| Packaging | Each | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Brad RJ-Lnxx | |
| Part # Aliases | 1300570003 01300570003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
30
On Order
30 expected 16-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.30 | $892.00 |
Need more?
My Notes
Sign into see notes.