Reference Only
1300545003
End of Life
Sensor Cables / Actuator Cables UL M12 IND ETHNET DE FE ST/RJ45 M PVC 1M
Datasheet
1300545003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | RJ45 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Male | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 1.5 A | |
| Voltage Rating | 150 VAC | |
| Wire Gauge - AWG | 24 AWG | |
| IP Rating | IP67 | |
| Series | 130054 | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | ERWPAU7003M010 1300545003 01300545003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.8328 | $32.83 | |
| $32.8328 | $65.66 | |
| $32.8328 | $98.49 | |
| $32.8328 | $196.99 | |
| $32.8328 | $393.99 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.