Reference Only

1300540013

Sensor Cables / Actuator Cables ULTRALOCK SE REC 4P FEM TO PIGTAIL 2M

Manufacturer:

Mfr Part:
1300540013

TTI Part:
130054-0013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length2 m (6.562 ft)
Current Rating1.5 A
Voltage Rating125 V
Wire Gauge - AWG24 AWG
IP RatingIP67
Series130054
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # AliasesERWAAJ4002M020 1300540013 01300540013

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1);Bis(2-ethylhexyl) tetrabromophthalate (26040-5

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.21$764.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.