Reference Only
1300540010
Modular Connectors / Ethernet Connectors MIC ENET D-CODED FR/ FR PASS THRU 90 SHD
Datasheet
1300540010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Adapters | |
| Type | Modular | |
| Gender | Jack (Female) | |
| USOC Codes | RJ45 | |
| Shielding | Unshielded | |
| Performance Category | Cat 5e | |
| Mounting Style | In-Line | |
| Mounting Angle | Straight | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | 130054 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Number of Ports | 2 Port | |
| Number of Positions | 4 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | ER1PADAPTER90 1300540010 01300540010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.29 | $88.29 | |
| $87.40 | $262.20 | |
| $86.53 | $519.18 | |
| $85.66 | $1,027.92 | |
| $84.80 | $1,696.00 | |
| $83.96 | $4,198.00 | |
| $83.11 | $6,648.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes