Reference Only
1300488150
Sensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Unshielded TPE Cable, 0.50m (1.64') Lg.
Datasheet
1300488150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130048 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
80In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.88 | $114.88 | |
| $112.29 | $561.45 | |
| $103.37 | $1,033.70 | |
| $92.77 | $2,226.48 | |
| $89.03 | $4,451.50 | |
| $88.15 | $8,462.40 | |
| $86.96 | $16,696.32 | |
| $86.09 | $33,058.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes