Reference Only

1300480328

Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST

Manufacturer:

Mfr Part:
1300480328

TTI Part:
130048-0328

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
CodingD Coded
Cable Length54 m (177.165 ft)
Voltage Rating300 V
Wire Gauge - AWG24 AWG
Jacket ColorBlue (Teal)
Series130048
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases130048-0328 01300480328

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$238.3953$238.39
$238.3953$476.79
$238.3953$953.58
$238.3953$2,383.95
$238.3953$5,959.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes