Reference Only

1300480253

Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST

Manufacturer:

Mfr Part:
1300480253

TTI Part:
130048-0253

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BM12
Connector End B Pin Count4 Position
GenderMale / Male
CodingD Coded
Cable Length25 m (82.021 ft)
Voltage Rating30 V
Wire Gauge - AWG24 AWG
Jacket ColorBlue (Teal)
Series130048
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases130048-0253 01300480253

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.99$695.96
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.