Reference Only
1300480251
Sensor Cables / Actuator Cables MICRO-CHANGE 04P M/MP ST/ST
Datasheet
1300480251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Coding | D Coded | |
| Cable Length | 300 mm (11.811 in) | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Blue (Teal) | |
| Series | 130048 | |
| Packaging | Each | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 130048-0251 01300480251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
187In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.6316 | $31.63 | |
| $31.6316 | $63.26 | |
| $31.6316 | $94.89 | |
| $31.6316 | $189.78 | |
| $31.6316 | $379.57 | |
| $31.6316 | $790.79 | |
| $31.6316 | $1,581.58 | |
| $31.6316 | $3,163.16 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes