Reference Only
1300480210
Sensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Lg.
Datasheet
1300480210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130048 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $108.79 | $108.79 | |
| $107.71 | $646.26 | |
| $98.51 | $985.10 | |
| $89.32 | $2,143.68 | |
| $84.35 | $4,217.50 | |
| $82.05 | $8,205.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes