Reference Only
1300480205
Sensor Cables / Actuator Cables Micro-Change (M12) to Standard RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male RJ-45 (Straight), 24 AWG, Teal Unshielded PVC Cat5e Cable, 1.0m (3.28') Lg.
Datasheet
1300480205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End B | RJ45 | |
| Series | 130048 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 1300480205 1300480205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.0709 | $28.07 | |
| $28.0709 | $56.14 | |
| $28.0709 | $84.21 | |
| $28.0709 | $140.35 | |
| $28.0709 | $280.70 | |
| $28.0709 | $1,403.54 | |
| $28.0709 | $2,807.09 | |
| $28.0709 | $7,017.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes