Reference Only
1300390371
Circular Metric Connectors MINI-CHANGE TERMINATOR MA 5P
Datasheet
1300390371 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 8 A | |
| Voltage Rating | 50 V | |
| IP Rating | IP67 | |
| Series | 130039 | |
| Packaging | Each | |
| Gender | Male | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | DN100L 1300390371 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.86 | $63.86 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes