Reference Only
1300350090
Circular Metric Connectors WOODHEAD (MICT555)
Datasheet
1300350090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 130035 | |
| Packaging | Each | |
| Length | 55.9 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | MICT555 1300350090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 85369095 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.85 | $40.85 | |
| $34.04 | $68.08 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes