Reference Only
1300350085
Standard Circular Connector WOODHEAD (DNETAUXPT)
Datasheet
1300350085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 4 Position | |
| IP Rating | IP67 | |
| Current Rating | 10 A | |
| Series | 130035 | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VDC | |
| Part # Aliases | 1300350085 1300350085 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
253In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.68 | $120.68 | |
| $118.85 | $475.40 | |
| $107.81 | $1,078.10 | |
| $103.07 | $2,576.75 | |
| $98.93 | $4,946.50 |
Need more?
Sign in to add projects and notes