Reference Only
1300350057
Standard Circular Connector WOODHEAD (DN3020)
Datasheet
1300350057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 130035 | |
| Packaging | Each | |
| Length | 72 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | DN3020 1300350057 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $119.46 | $1,194.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes