Reference Only
1300340007
Standard Circular Connector MIC 5P F-ATTCH STR PG9 DNET
Datasheet
1300340007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Series | 130034 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Voltage Rating | 36 V | |
| Part # Aliases | 8A5000-32DN 01300340007 130034-0007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.13435 | $70.13 | |
| $70.13435 | $140.26 | |
| $70.13435 | $280.53 | |
| $70.13435 | $701.34 | |
| $70.13435 | $1,753.35 |
Need more?
Sign in to add projects and notes