Reference Only
1300340006
Standard Circular Connector MINI-CHANGE TRNK CONN THRD 5P
Datasheet
1300340006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Current Rating | 4 A | |
| Series | 130034 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 36 V | |
| Part # Aliases | 1A5006-34DN 1300340006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.4943 | $51.49 | |
| $51.4943 | $102.98 | |
| $51.4943 | $205.97 | |
| $51.4943 | $308.96 | |
| $51.4943 | $514.94 | |
| $51.4943 | $1,287.35 | |
| $51.4943 | $2,574.71 | |
| $51.4943 | $5,149.43 |
Need more?
Sign in to add projects and notes