Reference Only

130025-0073

Sensor Cables / Actuator Cables WOODHEAD(DN11A-M050)

Manufacturer:

Mfr Part:
1300250073

TTI Part:
130025-0073

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count5 Position
Connector End BMini-Change
Connector End B Pin Count5 Position
GenderFemale / Male
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating300 V
Wire Gauge - AWG18 AWG
IP RatingIP67
Series130025
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # AliasesDN11A-M050 1300250073 01300250073

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$117.58$470.32
Need more?
Sign in to add projects and notes