Reference Only
1300190004
AC Power Plugs & Receptacles Die Block 2 Pole Shorting Plug w/ 0.610m (2.0') Chain, Yellow
Datasheet
1300190004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Current Rating | 25 A | |
| Voltage Rating | 600 VAC | |
| Series | 130019 | |
| Packaging | Each | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.9002 | $43.90 | |
| $43.9002 | $87.80 | |
| $43.9002 | $131.70 | |
| $43.9002 | $263.40 |
Need more?
Sign in to add projects and notes