Reference Only
1300190003
AC Power Plugs & Receptacles Die Block 2 Pole Shorting Plug w/ 0.305m (1.0') Chain, Yellow
Datasheet
1300190003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AC Power Plugs & Receptacles | |
| Current Rating | 25 A | |
| Voltage Rating | 600 VAC | |
| Series | 130019 | |
| Packaging | Each | |
| Product Type | AC Power Plugs & Receptacles | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $78.74 | $78.74 | |
| $77.95 | $155.90 | |
| $77.17 | $231.51 | |
| $64.76 | $388.56 | |
| $64.11 | $641.10 | |
| $63.47 | $1,586.75 | |
| $62.83 | $3,141.50 | |
| $62.20 | $5,971.20 |
Need more?
Sign in to add projects and notes