Reference Only

1300180207

Circular Metric Connectors MINI-CHANGE 4P FM-MA ADAPTER

Manufacturer:

Mfr Part:
1300180207

TTI Part:
130018-0207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating8 A
Voltage Rating600 VAC/600 VDC
IP RatingIP67
Series130018
PackagingEach
Length66 mm
SubcategoryCircular Connectors
TradenameBrad Mini-Change
Part # Aliases41212 1300180207

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.74$178.96
Need more?

My Notes

Sign into see notes.