Reference Only
1300170055
Circular Metric Connectors MINI-CHANGE FLD ATT FM 3P CONN
Datasheet
1300170055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 15 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| IP Rating | IP67 | |
| Series | 130017 | |
| Packaging | Each | |
| Contact Plating | Gold | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.98525 | $20.98 | |
| $20.98525 | $41.97 | |
| $20.98525 | $104.92 | |
| $20.98525 | $209.85 | |
| $20.98525 | $524.63 | |
| $20.98525 | $1,049.26 | |
| $20.98525 | $2,098.52 | |
| $20.98525 | $5,288.28 |
Need more?
My Notes
Sign into see notes.