Reference Only
1300170008
Standard Circular Connector Mini-Change Field Attachable, Male Conn., 3 Pole, Cable Range: 5.08-11.43mm Outside Diameter w/ Internal Threads
Datasheet
1300170008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | 130017 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/600 VDC | |
| Part # Aliases | 1A3002-34 1300170008 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.32 | $35.32 | |
| $29.43 | $88.29 | |
| $29.14 | $145.70 | |
| $28.85 | $288.50 | |
| $23.73 | $593.25 | |
| $23.50 | $2,350.00 | |
| $23.26 | $5,815.00 | |
| $23.03 | $9,212.00 |
Need more?
Sign in to add projects and notes