Reference Only

1300150109

Sensor Cables / Actuator Cables MINI-CHANGE C REC 19P MA .30M

Manufacturer:

Mfr Part:
1300150109

TTI Part:
130015-0109

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
GenderMale
Cable Length300 mm (11.811 in)
Current Rating2 A
Voltage Rating300 V
Wire Gauge - AWG22 AWG
IP RatingIP67
Series130015
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases3R3N36E80C300 1300150109

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.51$2,364.24
Need more?
Sign in to add projects and notes