Reference Only

1300150087

Circular Metric Connectors MINI-CHANGE C REC

Manufacturer:

Mfr Part:
1300150087

TTI Part:
130015-0087

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts12 Contact
Series130015
PackagingEach
GenderMale
Length1 m
Shell StyleReceptacle
SubcategoryCircular Connectors
Part # Aliases3R2006A20M010

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429904
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$75.45$905.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes