Reference Only

1300150024

Sensor Cables / Actuator Cables MINI-CHANGE C REC 10P FM

Manufacturer:

Mfr Part:
1300150024

TTI Part:
130015-0024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
GenderFemale
Cable Length305 mm (12.008 in)
Current Rating7 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130015
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases3R1004A20A120 1300150024

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$55.5698$55.56
$55.5698$166.70
$55.5698$277.84
$55.5698$555.69
$55.5698$1,389.24
$55.5698$2,778.49
$55.5698$5,556.98
Need more?

My Notes

Sign into see notes.