Reference Only

1300130606

Sensor Cables / Actuator Cables MC 6P MR 6' 16/1 PVC SS

Manufacturer:

Mfr Part:
1300130606

TTI Part:
130013-0606

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count6 Position
Connector End BPigtail
GenderMale
Cable Length1.829 m (6 ft)
Wire Gauge - AWG16 AWG
Series130013
PackagingEach
Description/FunctionSingle Ended Cordset
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad
Part # Aliases1R6006A20F0601 01300130606 130013-0606

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.10$292.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes