Reference Only

1300130402

Sensor Cables / Actuator Cables MINI-CHANGE A REC 4P FM .305M

Manufacturer:

Mfr Part:
1300130402

TTI Part:
130013-0402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length300 mm (11.811 in)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130013
PackagingEach
Description/FunctionReceptacle with leads
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases1R4G04A20A120 1300130402

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.5684$25.56
$25.5684$51.13
$25.5684$153.41
$25.5684$255.68
$25.5684$639.21
$25.5684$1,278.42
$25.5684$2,556.84
$25.5684$6,392.10
Need more?
Sign in to add projects and notes