Reference Only

1300130354

Sensor Cables / Actuator Cables Mini-Change A-Size Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 16 AWG Leads, Stainless Steel, 0.3m (1.0') Lg.

Manufacturer:

Mfr Part:
1300130354

TTI Part:
130013-0354

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length3.7 m (12.139 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130013
PackagingEach
Cable Length - Imperial12.14 ft
Cable Length - Metric3.7 m
Description/FunctionSingle Ended Cordset
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases130013-0354 01300130354 1R4006A20A1201

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Triphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.15$52.15
$43.46$86.92
$36.72$146.88
$36.35$218.10
$35.98$359.80
$35.61$569.76
$35.25$881.25
$34.89$1,744.50
Need more?
Sign in to add projects and notes