Reference Only
1300130341
Sensor Cables / Actuator Cables Mini-Change A-Size Recept., 4 Poles, 1/2" - 14 NPT Threads, Male (Straight) to 18 AWG Leads, 0.305m (1.0') Lg.
Datasheet
1300130341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 305 mm (12.008 in) | |
| Current Rating | 5.6 A | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 18 AWG | |
| IP Rating | IP67 | |
| Series | 130013 | |
| Packaging | Each | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Description/Function | Receptacle with leads | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 130013-0341 01300130341 1R4006A16A120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.79 | $27.79 | |
| $23.16 | $92.64 | |
| $22.19 | $177.52 | |
| $19.98 | $239.76 | |
| $19.78 | $494.50 | |
| $19.57 | $978.50 | |
| $19.37 | $1,937.00 | |
| $19.16 | $3,678.72 |
Need more?
Sign in to add projects and notes