Reference Only
1300130287
Sensor Cables / Actuator Cables MC 4P F/FR 2' 16/1 PVC
Datasheet
1300130287 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mini-Change | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 609.6 mm (24 in) | |
| Series | 130013 | |
| Packaging | Each | |
| Description/Function | Double-ended cordset | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 1R4000A20F020 01300130287 130013-0287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1,493In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.42 | $39.42 | |
| $39.03 | $195.15 | |
| $36.37 | $363.70 | |
| $32.18 | $514.88 | |
| $31.44 | $786.00 | |
| $30.56 | $1,528.00 | |
| $29.82 | $2,982.00 | |
| $29.52 | $5,667.84 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.