Reference Only
1300130286
Sensor Cables / Actuator Cables Mini-Change A-Size (7/8" M22) Recept., 4 Poles, 1/2" - 14 NPT, Female (Straight) to 16/1 AWG Leads, 0.305m (1.0') Lg.
Datasheet
1300130286 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mini-Change | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 304.8 mm (12 in) | |
| Series | 130013 | |
| Packaging | Each | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Description/Function | Double-ended cordset | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 1R4000A20A120 01300130286 130013-0286 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6);Lead (7439-92-1) |
0In Stock
2
On Order
2 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.85 | $418.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes