Reference Only
1300130225
Sensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 3.0m (9.84') Lg.
Datasheet
1300130225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 130013 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.90 | $32.90 | |
| $27.68 | $83.04 | |
| $27.40 | $137.00 | |
| $24.14 | $289.68 | |
| $23.24 | $464.80 | |
| $23.00 | $920.00 | |
| $22.77 | $1,366.20 | |
| $22.53 | $2,253.00 |
Need more?
Sign in to add projects and notes