Reference Only

1300130224

Sensor Cables / Actuator Cables MINI-CHANGE A REC MA 3P 2.0M

Manufacturer:

Mfr Part:
1300130224

TTI Part:
130013-0224

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
GenderMale
Cable Length2 m (6.562 ft)
Current Rating13 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130013
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.34$25.34
$25.09$75.27
$24.84$149.04
$23.77$237.70
$20.58$308.70
$20.01$500.25
$19.34$967.00
$18.96$3,640.32
Need more?
Sign in to add projects and notes