Reference Only
1300130223
Sensor Cables / Actuator Cables MINI-CHANGE A REC MA 3P 1.0M
Datasheet
1300130223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Gender | Male | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| IP Rating | IP67 | |
| Series | 130013 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.49005 | $11.49 | |
| $11.49005 | $45.96 | |
| $11.49005 | $68.94 | |
| $11.49005 | $137.88 | |
| $11.49005 | $321.72 | |
| $11.49005 | $597.48 | |
| $11.49005 | $1,149.00 | |
| $11.49005 | $2,895.49 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes