Reference Only

1300120205

Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET

Manufacturer:

Mfr Part:
1300120205

TTI Part:
130012-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count12 Position
Connector End B Pin Count12 Position
GenderMale / Female
Cable Length23 m (75.459 ft)
Wire Gauge - AWG16 AWG
Series130012
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases332020K04M230

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$801.6437$801.64
$801.6437$4,008.21
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.