Reference Only
1300101719
Sensor Cables / Actuator Cables MINI-CHANGE CORDSET - CUSTOM
Datasheet
1300101719 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 3 Position | |
| Connector End B Pin Count | 3 Position | |
| Cable Length | 27 m (88.583 ft) | |
| Wire Gauge - AWG | 16 AWG | |
| Series | 130010 | |
| Packaging | Each | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 113030K13M270 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (75980-60-8);Bis(2-ethylhexyl) tetrabromophthalate ( |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.00 | $357.00 | |
| $349.04 | $1,047.12 | |
| $345.59 | $1,727.95 | |
| $342.16 | $2,737.28 | |
| $320.87 | $3,850.44 | |
| $307.81 | $7,695.25 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes