Reference Only

1300070051

Sensor Cables / Actuator Cables MINI-CHANGE B SINGLE-END CRDST

Manufacturer:

Mfr Part:
1300070051

TTI Part:
130007-0051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End BPigtail
Cable Length1.83 m (6.004 ft)
Current Rating8 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
IP RatingIP67
Series130007
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases206002A01F060 1300070051

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$59.03$708.36
Need more?
Sign in to add projects and notes