Reference Only

1300061009

Sensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 6.10m (20.0') Lg.

Manufacturer:

Mfr Part:
1300061009

TTI Part:
130006-1009

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AMini-Change
Connector End A Pin Count4 Position
Connector End BNo Connector
GenderMale
Cable Length6.096 m (20 ft)
Current Rating10 A
Voltage Rating600 V
Wire Gauge - AWG16 AWG
Series130006
PackagingEach
Cable Length - Imperial20 ft
Cable Length - Metric6.1 m
Description/FunctionIndustrial cordsets
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Mini-Change
Part # Aliases104002A01F200 01300061009 130006-1009

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 4)
Quantity Unit PriceExt. Price
$72.49$869.88
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes