Reference Only
1300060096
Sensor Cables / Actuator Cables MINI-CHANGE A SINGLE-END CRDST
Datasheet
1300060096 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End B | Pigtail | |
| Cable Length | 3.66 m (12.008 ft) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| IP Rating | IP67 | |
| Series | 130006 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 102000A01F120 1300060096 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.74 | $40.74 | |
| $33.95 | $67.90 | |
| $33.61 | $134.44 | |
| $33.28 | $199.68 | |
| $32.95 | $329.50 |
Need more?
Sign in to add projects and notes