Reference Only
1300060088
Sensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 2 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 0.91m (3.0') Lg.
Datasheet
1300060088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Mini-Change | |
| Connector End B | Pigtail | |
| Cable Length | 910 mm (35.827 in) | |
| Current Rating | 13 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 16 AWG | |
| IP Rating | IP67 | |
| Series | 130006 | |
| Packaging | Each | |
| Cable Length - Imperial | 35.83 in | |
| Cable Length - Metric | 910 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Mini-Change | |
| Part # Aliases | 102000A01F030 1300060088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.49405 | $15.49 | |
| $15.49405 | $46.48 | |
| $15.49405 | $92.96 | |
| $15.49405 | $154.94 | |
| $15.49405 | $387.35 | |
| $15.49405 | $774.70 | |
| $15.49405 | $1,549.40 | |
| $15.49405 | $3,873.51 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes