Reference Only
1300030051
Sensor Cables / Actuator Cables Quick-Change Recept., 4 Pole, 1/2" - 14 NPT, Male (Straight) to 12 AWG Leads, 0.30m (11.81") Lg.
Datasheet
1300030051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 305 mm (12.008 in) | |
| Current Rating | 15 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| Series | 130003 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 130003-0051 32680 01300030051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536909599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.85 | $62.85 | |
| $58.72 | $117.44 | |
| $58.13 | $232.52 | |
| $48.77 | $390.16 | |
| $48.28 | $772.48 | |
| $47.79 | $1,194.75 | |
| $47.31 | $2,365.50 | |
| $46.83 | $4,683.00 |
Need more?
Sign in to add projects and notes