Reference Only
1300030048
Sensor Cables / Actuator Cables QC 4P MR 12IN. 14/1 PVC LDS
Datasheet
1300030048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 305 mm (12.008 in) | |
| Current Rating | 15 A | |
| Voltage Rating | 600 VAC/600 VDC | |
| Wire Gauge - AWG | 14 AWG | |
| Series | 130003 | |
| Packaging | Each | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Quick-Change | |
| Part # Aliases | 130003-0048 32632 01300030048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.0852 | $37.08 | |
| $37.0852 | $74.17 | |
| $37.0852 | $148.34 | |
| $37.0852 | $370.85 | |
| $37.0852 | $927.13 | |
| $37.0852 | $1,854.26 | |
| $37.0852 | $3,708.52 |
Need more?
Sign in to add projects and notes