Reference Only

1300000090

Sensor Cables / Actuator Cables QUICK-CHANGE SINGLEEND CORDSET

Manufacturer:

Mfr Part:
1300000090

TTI Part:
130000-0090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Cable Length3.66 m (12.008 ft)
Current Rating20 A
Voltage Rating600 V
Wire Gauge - AWG12 AWG
Series130000
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Quick-Change

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.63095$109.63
$109.63095$219.26
$109.63095$438.52
$109.63095$877.04
$109.63095$1,315.57
$109.63095$2,740.77
$109.63095$5,481.54
Need more?
Sign in to add projects and notes