Reference Only

1300000074

Sensor Cables / Actuator Cables QUICK-CHANGE SINGLEEND CORDSET

Manufacturer:

Mfr Part:
1300000074

TTI Part:
130000-0074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Cable Length1.83 m (6.004 ft)
Current Rating15 A
Voltage Rating600 V
Wire Gauge - AWG14 AWG
Series130000
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Ultra-lock 2.0

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.14$593.12
Need more?
Sign in to add projects and notes