Reference Only
1212070005
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ C4 Circuit, 24V, Amber LED, Transparent, Nitrile Gasket
Datasheet
1212070005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V | |
| Series | 121207 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.40 | $8.40 | |
| $7.00 | $175.00 | |
| $6.79 | $339.50 | |
| $6.08 | $608.00 | |
| $6.02 | $903.00 | |
| $5.91 | $1,477.50 | |
| $5.76 | $2,880.00 | |
| $5.67 | $8,505.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes