Reference Only
1212070001
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Threads, 2 Pole Plus Ground w/ C3 Circuit, 24V, Red LED, Transparent, Nitrile Gasket
Datasheet
1212070001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V | |
| Series | 121207 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | S28200TC320R 1212070001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.75 | $9.75 | |
| $8.89 | $88.90 | |
| $8.15 | $203.75 | |
| $7.91 | $395.50 | |
| $6.84 | $684.00 | |
| $6.77 | $1,015.50 | |
| $6.66 | $1,998.00 | |
| $6.39 | $6,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes