Reference Only

1212020002

Circular DIN Connectors MPM DIN VALVE TYPEB 2P W/GRND

Manufacturer:

Mfr Part:
1212020002

TTI Part:
121202-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular DIN Connectors
StandardDIN
Current Rating16 A
Voltage Rating250 VAC/DC
Series121202
PackagingEach
Mounting AngleRight Angle
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenamemPm

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$2.48$496.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.