Reference Only
1212010032
Circular DIN Connectors mPm DIN Valve Conn., Form A-18mm, External Thread, 3 Pole Plus Ground Terminal, 250V AC/DC, Black, UL Integrated Nitrile Gasket, UL94-V0 Rated, Single Bag, Unmounted
Datasheet
1212010032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| IP Rating | IP67 | |
| Series | 121201 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $48.90 | |
| $4.16 | $208.00 | |
| $4.02 | $402.00 | |
| $3.98 | $796.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes