Reference Only
1212010004
Circular DIN Connectors mPm DIN Valve TYP A 3P BLACK NBR GASKET
Datasheet
1212010004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| Series | 121201 | |
| Packaging | Kit | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | C28300N0RCN 1212010004 01212010004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
105In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.87 | $7.74 | |
| $3.36 | $84.00 | |
| $3.33 | $166.50 | |
| $3.29 | $329.00 | |
| $3.26 | $652.00 | |
| $2.90 | $870.00 | |
| $2.74 | $1,370.00 | |
| $2.46 | $24,600.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes