Reference Only
1212010002
Circular DIN Connectors MPM DIN VALVE TYPEA 3P UN-MTND
Datasheet
1212010002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular DIN Connectors | |
| Standard | DIN | |
| Number of Contacts | 3 Contact | |
| Current Rating | 16 A | |
| Voltage Rating | 250 VAC/DC | |
| Series | 121201 | |
| Packaging | Each | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Brad mPm | |
| Part # Aliases | C28300N0R 01212010002 121201-0002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
810In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.26 | $22.60 | |
| $2.24 | $224.00 | |
| $2.22 | $444.00 | |
| $2.19 | $547.50 | |
| $2.17 | $868.00 | |
| $2.15 | $1,720.00 | |
| $2.13 | $3,408.00 | |
| $2.11 | $6,752.00 |
Need more?
Sign in to add projects and notes